
* Images are for reference only
EEEFN1J680P
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEEFN1J680P
- JLCPCB Part #
- C494865
- Package
- SMD,D8xL10.2mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 250mA@100kHz 63V 650mΩ@100kHz 68uF ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 254
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 253
In-stock Item Pricing
Qty Unit Price
1+
$0.5169
10+
$0.4168
30+
$0.3731
100+
$0.3198
500+
$0.2956
1000+
$0.2811
Related Products
Welcome back, may I help you?