
* Images are for reference only
EEEFN1E821UP
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEEFN1E821UP
- JLCPCB Part #
- C494832
- Package
- SMD,D10xL10.2mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 25V 80mΩ@100kHz 820uF 850mA@100kHz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 77
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$0.6462
10+
$0.5334
30+
$0.4770
100+
$0.4206
500+
$0.3803
1000+
$0.3642
Related Products
Welcome back, may I help you?