
* Images are for reference only
EEEFN1E221V
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEEFN1E221V
- JLCPCB Part #
- C497595
- Package
- SMD,D8xL10.2mm
- Description
- -55℃~+105℃ 160mΩ@100kHz 2000hrs@105℃ 220uF 25V 600mA@100kHz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 989
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 989
In-stock Item Pricing
Qty Unit Price
1+
$0.8766
10+
$0.7161
30+
$0.6358
100+
$0.5572
500+
$0.4833
1000+
$0.4576
Related Products
Welcome back, may I help you?