This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEE-FK1V221AV

Extended
Manufacturer
PANASONIC
MFR.Part #
EEE-FK1V221AV
JLCPCB Part #
C3829821
Package
SMD,D8xL10.8mm
Description
-55℃~+105℃ 10.8mm 160mΩ@100kHz 2000hrs@105℃ 220uF 35V 600mA@100kHz 8mm ±20% SMD,D8xL10.8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 40

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 40

In-stock Item Pricing

Qty Unit Price
1+ $2.1891
10+ $1.8745
30+ $1.6777
100+ $1.4744
500+ $1.3841
1000+ $1.3438
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons