
EEE-TC1E331UV
- Manufacturer
- MFR.Part #
- EEE-TC1E331UV
- JLCPCB Part #
- C6611830
- Package
- SMD,D8xL10.8mm
- Description
- -40℃~+125℃ 10.8mm 200mΩ@100kHz 25V 266.5mA@120Hz 3000hrs@125℃ 330uF 8mm ±20% SMD,D8xL10.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | PANASONIC | |
| Package | SMD,D8xL10.8mm | |
| Operating Temperature | -40℃~+125℃ | |
| Lifetime | 3000hrs@125℃ | |
| Equivalent Series Resistance(ESR) | 200mΩ@100kHz | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 10.8mm | |
| Tolerance | ±20% | |
| Capacitance | 330uF | |
| Ripple Current | 266.5mA@120Hz | |
| Diameter | 8mm |

* Images are for reference only
EEE-TC1E331UV
Extended- Manufacturer
- MFR.Part #
- EEE-TC1E331UV
- JLCPCB Part #
- C6611830
- Package
- SMD,D8xL10.8mm
- Description
- -40℃~+125℃ 10.8mm 200mΩ@100kHz 25V 266.5mA@120Hz 3000hrs@125℃ 330uF 8mm ±20% SMD,D8xL10.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EEE-TC1E331UV
Extended- Manufacturer
- MFR.Part #
- EEE-TC1E331UV
- JLCPCB Part #
- C6611830
- Package
- SMD,D8xL10.8mm
- Description
- -40℃~+125℃ 10.8mm 200mΩ@100kHz 25V 266.5mA@120Hz 3000hrs@125℃ 330uF 8mm ±20% SMD,D8xL10.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EEE-TC1E331UV Specifications
EEE-TC1E331UV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | PANASONIC | |
| Package | SMD,D8xL10.8mm | |
| Operating Temperature | -40℃~+125℃ | |
| Lifetime | 3000hrs@125℃ | |
| Equivalent Series Resistance(ESR) | 200mΩ@100kHz | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 10.8mm | |
| Tolerance | ±20% | |
| Capacitance | 330uF | |
| Ripple Current | 266.5mA@120Hz | |
| Diameter | 8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EEE-TC1E331UV. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EEE-TC1E331UV Schematic Symbol & PCB Footprint
The EEE-TC1E331UV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.