
* Images are for reference only
EEA-FC1V6R8
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEA-FC1V6R8
- JLCPCB Part #
- C1590750
- Package
- Plugin,D4xL7mm
- Description
- -55℃~+105℃ 1.5mm 1000hrs@105℃ 2Ω 35V 42.25mA@120Hz 4mm 6.8uF 7mm ±20% 插件,D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 97
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0925
200+
$0.0359
500+
$0.0346
1000+
$0.0339
Related Products
Welcome back, may I help you?