
* Images are for reference only
EEA-FC1E100B
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEA-FC1E100B
- JLCPCB Part #
- C1591665
- Package
- Plugin,D4xL7mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 10uF 25V 2Ω 42.25mA@120Hz 4mm 5mm 7mm ±20% Plugin,D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 98
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0917
200+
$0.0356
500+
$0.0343
1000+
$0.0336
Related Products
Welcome back, may I help you?