
* Images are for reference only
ECW-U2393V16
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-U2393V16
- JLCPCB Part #
- C3771676
- Package
- SMD,4.1x6mm
- Description
- -55℃~+85℃ 250V 39nF Metallized Polyester、Metallized Polyethylene Naphthalate ±5% SMD,4.1x6mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7980
200+
$0.3099
500+
$0.2987
1000+
$0.2939
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?