
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | PANASONIC | |
| Package | Plugin,P=12.5mm | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage(AC) | 300V | |
| Tolerance | ±10% | |
| Capacitance | 2.2nF | |
| Ratings | X1、Y2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECQ-UBAF222K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | PANASONIC | |
| Package | Plugin,P=12.5mm | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage(AC) | 300V | |
| Tolerance | ±10% | |
| Capacitance | 2.2nF | |
| Ratings | X1、Y2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECQ-UBAF222K. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECQ-UBAF222K datasheets or manufacturer documentation.
Datasheet: ECQ-UBAF222K Datasheet (PDF)
The ECQ-UBAF222K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.