
* Images are for reference only
ECWHA3C473H
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECWHA3C473H
- JLCPCB Part #
- C410224
- Package
- Plugin,P=17.5mm
- Description
- -40℃~+105℃ 1.6kV 47nF ±3% 插件,P=17.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.6165
10+
$0.5025
30+
$0.4463
100+
$0.3902
500+
$0.3580
1000+
$0.3404
Related Products
Welcome back, may I help you?