
* Images are for reference only
ECW-HA3C333JC
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-HA3C333JC
- JLCPCB Part #
- C20012532
- Package
- Plugin,P=17.5mm
- Description
- -40℃~+105℃ 1.6kV 33nF ±5% Plugin,P=17.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3286
200+
$0.5305
500+
$0.5127
800+
$0.5047
Related Products
Welcome back, may I help you?