
* Images are for reference only
ECW-HA3C153H
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-HA3C153H
- JLCPCB Part #
- C3785177
- Package
- Plugin,P=17.5mm
- Description
- -40℃~+105℃ 1.6kV 15nF ±3% 插件,P=17.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3632
200+
$0.1406
500+
$0.1357
1000+
$0.1333
Welcome back, may I help you?