
* Images are for reference only
ECWFE2W154P5
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECWFE2W154P5
- JLCPCB Part #
- C542433
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 150nF 450V ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3273
200+
$0.1267
500+
$0.1222
1000+
$0.1201
Welcome back, may I help you?