
* Images are for reference only
ECW-FE2W104KA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-FE2W104KA
- JLCPCB Part #
- C3805190
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 100nF 450V ±10% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 1300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1738
200+
$0.0674
500+
$0.0650
1300+
$0.0638
Welcome back, may I help you?