
* Images are for reference only
ECWF4225JL
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECWF4225JL
- JLCPCB Part #
- C242108
- Package
- Plugin,P=25mm
- Description
- -40℃~+105℃ 2.2uF 400V ±5% 插件,P=25mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1131
10+
$0.9246
30+
$0.8215
100+
$0.7056
500+
$0.6524
1000+
$0.6298
Related Products
Welcome back, may I help you?