
* Images are for reference only
ECWF2W105JA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECWF2W105JA
- JLCPCB Part #
- C242107
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 1uF 450V ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1957
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1916
In-stock Item Pricing
Qty Unit Price
1+
$0.4303
10+
$0.3449
30+
$0.3078
100+
$0.2401
500+
$0.2192
1000+
$0.2079
Related Products
Welcome back, may I help you?