
* Images are for reference only
ECW-F2124RHA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-F2124RHA
- JLCPCB Part #
- C3783371
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+105℃ 120nF 250V ±3% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3564
200+
$0.1380
500+
$0.1331
1200+
$0.1307
Welcome back, may I help you?