This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECQ-P6103JU

Extended
Manufacturer
PANASONIC
MFR.Part #
ECQ-P6103JU
JLCPCB Part #
C19531657
Package
Plugin,P=15mm
Description
-40℃~+105℃ 10nF ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5186
200+ $0.2071
500+ $0.2007
1000+ $0.1975
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons