
* Images are for reference only
ECQ-P1H274FZW
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECQ-P1H274FZW
- JLCPCB Part #
- C19562920
- Package
- Plugin,P=10mm
- Description
- -40℃~+85℃ 270nF ±1% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0430
200+
$0.8159
500+
$0.7886
1000+
$0.7758
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?