
* Images are for reference only
ECQE6223JF
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECQE6223JF
- JLCPCB Part #
- C278385
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 22nF 630V Metallized Polyester ±5% 插件,P=10mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1849
50+
$0.1443
150+
$0.1268
500+
$0.1051
2500+
$0.0954
5000+
$0.0896
Related Products
Welcome back, may I help you?