
* Images are for reference only
ECQE4824KF
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECQE4824KF
- JLCPCB Part #
- C178442
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 400V 820nF Metallized Polyester ±10% 插件,P=22.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 22
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5286
10+
$0.4226
30+
$0.3776
100+
$0.3214
500+
$0.2957
1000+
$0.2796
Related Products
Welcome back, may I help you?