
* Images are for reference only
ECQ-E4223JF
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECQ-E4223JF
- JLCPCB Part #
- C3773569
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+105℃ 22nF 400V Metallized Polyester ±5% 插件,P=7.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.2843
10+
$0.2795
30+
$0.2763
100+
$0.2731
Related Products
Welcome back, may I help you?