This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECO-S2WP101BA

Extended
Manufacturer
PANASONIC
MFR.Part #
ECO-S2WP101BA
JLCPCB Part #
C19501015
Package
-
Description
-25℃~+85℃ 1.3A@100kHz 1.658Ω@120Hz 100uF 10mm 22mm 3000hrs@85℃ 35mm 450V ±20% - Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.4408
200+ $1.7715
400+ $1.7137
1000+ $1.6832
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons