This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECO-S1VA223EA

Extended
Manufacturer
PANASONIC
MFR.Part #
ECO-S1VA223EA
JLCPCB Part #
C19562667
Package
-
Description
-40℃~+105℃ 10mm 22000uF 23mΩ@120Hz 3000hrs@105℃ 35V 35mm 5.75A@100kHz 52mm ±20% - Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.6540
200+ $4.2523
500+ $4.1089
1000+ $4.0396
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons