This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECO-S1HP153EA

Extended
Manufacturer
PANASONIC
MFR.Part #
ECO-S1HP153EA
JLCPCB Part #
C19333331
Package
-
Description
-40℃~+85℃ 10mm 15000uF 28mΩ@120Hz 3000hrs@85℃ 35mm 40mm 50V 7.406A@100kHz ±20% - Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.1789
200+ $4.0619
500+ $3.9255
1000+ $3.8597

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons