
* Images are for reference only
ECO-S1EP183CA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECO-S1EP183CA
- JLCPCB Part #
- C3722247
- Package
- Plugin,D25xL45mm
- Description
- -40℃~+85℃ 10mm 18000uF 25V 25mm 3000hrs@85℃ 35mΩ@120Hz 45mm 5.47A@120Hz ±20% 插件,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1223
200+
$0.8221
500+
$0.7931
1000+
$0.7785
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?