
* Images are for reference only
ECO-S1CA332BA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECO-S1CA332BA
- JLCPCB Part #
- C5727012
- Package
- Plugin,D22xL27mm
- Description
- -40℃~+105℃ 1.3A@120Hz 10mm 16V 216mΩ@120Hz 22mm 27mm 3000hrs@105℃ 3300uF ±20% Plugin,D22xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5882
200+
$1.8318
400+
$1.7708
1000+
$1.7403
Welcome back, may I help you?