
* Images are for reference only
ECK-ATS681MB
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECK-ATS681MB
- JLCPCB Part #
- C19537666
- Package
- Plugin,P=7.5mm
- Description
- -25℃~+125℃ 680pF X1、Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3378
200+
$0.1348
400+
$0.1302
1000+
$0.1281
Welcome back, may I help you?