
* Images are for reference only
ECJ-2VC1H150J
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECJ-2VC1H150J
- JLCPCB Part #
- C20440252
- Package
- 0805
- Description
- 15pF 50V C0G、NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3950
200+
$0.1576
500+
$0.1524
1000+
$0.1498
Welcome back, may I help you?