This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECHU1H821GX5

Extended
Manufacturer
PANASONIC
MFR.Part #
ECHU1H821GX5
JLCPCB Part #
C569889
Package
0805
Description
-55℃~+125℃ 30V、50V 820pF Metallized PPS ±2% 0805 Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 65

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1394
200+ $0.0540
500+ $0.0521
1000+ $0.0511
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons