
* Images are for reference only
ECE-T2EP182FA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECE-T2EP182FA
- JLCPCB Part #
- C1611259
- Package
- Plugin,D40xL50mm
- Description
- -40℃~+85℃ 1800uF 22.5mm 250V 3000hrs@85℃ 4.49A@120Hz 40mm 50mm ±20% 插件,D40xL50mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7260
200+
$3.7642
500+
$3.6322
1000+
$3.5662