This website requires JavaScript.
no-image

* Images are for reference only

ALF80C471EF500

Extended
Manufacturer
KEMET
MFR.Part #
ALF80C471EF500
JLCPCB Part #
C4155220
Package
Plugin,D40xL50mm
Description
-40℃~+105℃ 22.5mm 259mΩ 40mm 470uF 500V 50mm 7.12A@10kHz 9000hrs@105℃ ±20% 插件,D40xL50mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.3729
200+ $4.0142
500+ $3.8742
1000+ $3.8033
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons