ECE-T2VP182FA
Extended
* Images are for reference only

ECE-T2VP182FA

Attributes
Value
Manufacturer
MFR.Part #
ECE-T2VP182FA
JLCPCB Part #
C19349530
Package
-
Description
-25℃~+85℃ 138mΩ@120Hz 1800uF 22.5mm 3000hrs@85℃ 350V 40mm 8.19A@10kHz 80mm ±20% - Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerPANASONIC
Package-
Operating Temperature-25℃~+85℃
Lifetime3000hrs@85℃
Equivalent Series Resistance(ESR)138mΩ@120Hz
Pin Spacing22.5mm
Voltage Rating350V
Height - Seated (Max)80mm
Tolerance±20%
Capacitance1800uF
Ripple Current8.19A@10kHz
Diameter40mm