This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECE-A1CKS330B

Extended
Manufacturer
PANASONIC
MFR.Part #
ECE-A1CKS330B
JLCPCB Part #
C1668946
Package
Plugin,D6.3xL5mm
Description
-40℃~+85℃ 1000hrs@85℃ 16V 33uF 5mm 5mm 6.3mm 60mA@120Hz ±20% 插件,D6.3xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 108

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0832
200+ $0.0323
500+ $0.0311
1000+ $0.0305

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons