This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECE-A0JN330U

Extended
Manufacturer
PANASONIC
MFR.Part #
ECE-A0JN330U
JLCPCB Part #
C5114150
Package
Plugin,D5xL12mm
Description
-40℃~+85℃ 12mm 136mA@10kHz 2000hrs@85℃ 2mm 33uF 5mm 6.3V ±20% 插件,D5xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 130

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0689
200+ $0.0266
500+ $0.0257
1000+ $0.0252

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons