
* Images are for reference only
DME50C010R
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- DME50C010R
- JLCPCB Part #
- C17185846
- Package
- SMD-5P
- Description
- -40℃~+85℃ 1 NPN + 1 PNP 100mA 100nA 150MHz 150mW 210 500mV 50V 7V NPN+PNP SMD-5P Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2734
1000+
$0.1091
2500+
$0.1054
5000+
$0.1036
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?