This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AYF531235A

Extended
Manufacturer
PANASONIC
MFR.Part #
AYF531235A
JLCPCB Part #
C6127880
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Description
-55℃~+85℃ 0.3mm 0.5mm 12P 1mm Copper alloy Double-Sided Contacts, Top and Bottom Entry Gold Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4438
200+ $0.5769
500+ $0.5576
1000+ $0.5479
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons