
* Images are for reference only
AYF530865TA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- AYF530865TA
- JLCPCB Part #
- C3195323
- Package
- P=0.5mm
- Description
- -55℃~+85℃ 0.3mm 0.5mm 1mm 8P Copper alloy Gold P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2892
200+
$0.4993
500+
$0.4817
1000+
$0.4736
Related Products
Welcome back, may I help you?