
* Images are for reference only
AYF330935
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- AYF330935
- JLCPCB Part #
- C6127876
- Package
- SMD,P=0.3mm,Surface Mount,Right Angle
- Description
- -55℃~+85℃ 0.2mm 0.3mm 0.88mm 9P Copper alloy Double-Sided Contacts, Top and Bottom Entry Gold Hinged Lid Surface Mount, Right Angle SMD,P=0.3mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8889
200+
$0.3549
500+
$0.3436
1000+
$0.3372
Related Products
Welcome back, may I help you?