
* Images are for reference only
AXK6F80537YG
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- AXK6F80537YG
- JLCPCB Part #
- C3643669
- Package
- SMD,P=0.5mm
- Description
- -55℃~+85℃ 0.5mm 2 500mA 60V 80P Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1894
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1886
In-stock Item Pricing
Qty Unit Price
1+
$0.9444
10+
$0.7645
30+
$0.6730
100+
$0.5847
500+
$0.5300
1000+
$0.5027
Related Products
Welcome back, may I help you?