
* Images are for reference only
AXK640347YG
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- AXK640347YG
- JLCPCB Part #
- C2936870
- Package
- SMD,P=0.5mm
- Description
- -55℃~+85℃ 0.5mm 2 40P 500mA 60V Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$3.1372
10+
$3.0714
30+
$2.7278
100+
$2.6844
Related Products
Welcome back, may I help you?