
* Images are for reference only
AXK5S60047YG
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- AXK5S60047YG
- JLCPCB Part #
- C3654200
- Package
- SMD,P=0.5mm
- Description
- -55℃~+85℃ 0.5mm 2 500mA 60P 60V Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1572
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1572
In-stock Item Pricing
Qty Unit Price
1+
$2.0952
10+
$1.7773
30+
$1.5799
100+
$1.3760
500+
$1.2844
1500+
$1.2443
Welcome back, may I help you?