
* Images are for reference only
AXK5S20047YG
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- AXK5S20047YG
- JLCPCB Part #
- C2936860
- Package
- SMD,P=0.5mm
- Description
- -55℃~+85℃ 0.5mm 2 20P 500mA 60V Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2345
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2150
In-stock Item Pricing
Qty Unit Price
1+
$0.9361
10+
$0.7707
30+
$0.6888
100+
$0.6069
500+
$0.5010
1500+
$0.4753
Related Products
Welcome back, may I help you?