
* Images are for reference only
AXG116144A
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- AXG116144A
- JLCPCB Part #
- C6127780
- Package
- SMD,P=0.35mm
- Description
- 0.35mm 16P 2 300mA 60V Copper alloy Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.35mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$2.6117
10+
$2.5456
30+
$2.5004
100+
$2.4568
Welcome back, may I help you?