
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | PANASONIC | |
| Package | SMD-8P | |
| Load Current | 1.2A | |
| Load Voltage | 0V~600V | |
| Operating Temperature | -30℃~+85℃ | |
| Input Type | DC | |
| Zero Crossing Circuit | No | |
| Forward voltage | 1.21V | |
| Holding Current (Ih) | 25mA | |
| Number of Channels | 1 | |
| Repetitive peak OFF-state voltage | 600V | |
| Contact Form | 1 Form A (SPST-NO) | |
| Current - Surge(Itsm) | 12A | |
| Features | Random phase triggering | |
| Static dv/dt | 0.2V/ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AQH3223AX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | PANASONIC | |
| Package | SMD-8P | |
| Load Current | 1.2A | |
| Load Voltage | 0V~600V | |
| Operating Temperature | -30℃~+85℃ | |
| Input Type | DC | |
| Zero Crossing Circuit | No | |
| Forward voltage | 1.21V | |
| Holding Current (Ih) | 25mA | |
| Number of Channels | 1 | |
| Repetitive peak OFF-state voltage | 600V | |
| Contact Form | 1 Form A (SPST-NO) | |
| Current - Surge(Itsm) | 12A | |
| Features | Random phase triggering | |
| Static dv/dt | 0.2V/ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AQH3223AX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AQH3223AX datasheets or manufacturer documentation.
Datasheet: AQH3223AX Datasheet (PDF)
The AQH3223AX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.