
* Images are for reference only
AXF482700
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- AXF482700
- JLCPCB Part #
- C559779
- Package
- SMD
- Description
- -55℃~+85℃ 0.7mm 2 30V 5A 8P Copper alloy Gold Slot Type Butting Surface Mount,Vertical SMD Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 4
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5480
10+
$2.1450
30+
$1.8929
100+
$1.6360
500+
$1.5188
1000+
$1.4691
Related Products
Welcome back, may I help you?