
* Images are for reference only
ALZ52F09
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ALZ52F09
- JLCPCB Part #
- C1565046
- Package
- DIP,12.5x28.8mm
- Description
- -40℃~+105℃ 1 Set Normally Open: 1A (SPST NO) 15ms 16A 440V@AC 5ms 9V AgSnO2 DIP,12.5x28.8mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.6094
10+
$15.8376
30+
$14.5002
100+
$13.3336
Welcome back, may I help you?