
* Images are for reference only
ADP41710
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ADP41710
- JLCPCB Part #
- C5548992
- Package
- DIP-6
- Description
- -20℃~+100℃ 4.903bar DIP-6 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2493
200+
$7.2817
500+
$7.0381
1000+
$6.9187
Welcome back, may I help you?