
* Images are for reference only
80SXE27M
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- 80SXE27M
- JLCPCB Part #
- C3274674
- Package
- Plugin,D8xL12mm
- Description
- -55℃~+125℃ 1000hrs@125℃ 12mm 27uF 3.5mm 35mΩ 39mA@120Hz 80V 8mm Polymer ±20% 插件,D8xL12mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6297
200+
$0.6315
500+
$0.6089
1000+
$0.5976
Related Products
Welcome back, may I help you?