
* Images are for reference only
6TPG100M
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- 6TPG100M
- JLCPCB Part #
- C174368
- Package
- SMD,3.5x2.8mm
- Description
- -55℃~+105℃ 100uF 6.3V 70mΩ@100kHz ±20% SMD,3.5x2.8mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7056
10+
$0.5426
30+
$0.4731
100+
$0.3859
500+
$0.3472
1000+
$0.3246
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?